
The HCPL0701R1V is a single-channel optocoupler with a DC input type and a current transfer ratio of 5000%. It features a maximum collector current of 60mA and a maximum output voltage of 18V. Operating temperatures range from -40°C to 85°C. The device is packaged in a surface-mount SOIC package and is available in quantities of 1000 per reel.
Onsemi HCPL0701R1V technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0701R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
