
Onsemi HCPL0730R1_Q technical specifications.
| Current Transfer Ratio | 5000% |
| Fall Time | 20us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | HCPL0730 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL0730R1_Q to view detailed technical specifications.
No datasheet is available for this part.
