
Dual-channel optocoupler featuring a split Darlington output in an 8-pin SOIC package. Offers a high current transfer ratio of 5000% and a data rate of 0.1Mbps. Designed for surface mounting with a 2.5kV isolation voltage. Operates with a 20mA forward current and 1.6mA input current, supporting DC input. Maximum collector current per channel is 60mA, with a maximum output voltage of 7V. Packaged on a 2500-piece tape and reel.
Onsemi HCPL0730R2 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0730R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
