
Dual-channel optocoupler in an 8-pin SOIC surface mount package. Features a high current transfer ratio of 5000% and a low input current of 1.6mA. Supports a data rate of 0.1Mbps with a 12µs turn-on delay and 5µs turn-off delay. Offers 2.5kV isolation voltage and a maximum output current of 60mA per channel. Operating temperature range from -40°C to 85°C.
Onsemi HCPL0731 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Data Rate | 0.1Mbps |
| Fall Time | 35us |
| Forward Current | 20mA |
| Height | 3.43mm |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 12us |
| Weight | 0.252g |
| Width | 4.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
