
The HCPL2503_Q is a DC isolator with a current transfer ratio of 27%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a PDIP package and is available in bulk. The HCPL2503_Q has a maximum power dissipation of 100mW and a maximum collector current of 8mA.
Onsemi HCPL2503_Q technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL2503 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2503_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
