Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HCPL2530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.035 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi HCPL2530
Product discontinuance notice from onsemi updating the replacement supplier information for MID400, HCPL series, and 6N137 optocouplers.