
The HCPL2601M is a DIP-8 packaged optocoupler with a propagation delay of 100ns. It can handle high level output currents of 100uA and low level output currents of 400nA. Operating temperature is limited to a maximum of 85°C. The device is not RoHS compliant. It is available in bulk packaging.
Onsemi HCPL2601M technical specifications.
| Package/Case | DIP |
| High Level Output Current | 100uA |
| Low Level Output Current | 400nA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Bulk |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2601M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
