High-speed logic output optocoupler featuring an open-collector output. Designed for DC input with a single channel, this component operates within a temperature range of -40°C to 85°C. It supports a nominal supply voltage of 5V, with a minimum of 4.5V, and has a maximum power dissipation of 0.085W. The 8-pin package is available in both PDIP and SMD configurations.
Onsemi HCPL2601S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2601S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.