
Logic IC output optocoupler featuring a single channel and DIP package for through-hole mounting. Delivers a 10Mbps data rate with a 45ns propagation delay and 12ns fall time. Operates with 50mA forward and output current, offering 2.5kV isolation voltage. Rated for a maximum power dissipation of 100mW across an operating temperature range of -40°C to 85°C.
Onsemi HCPL2601W technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 45ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | HCPL2601W |
| Turn-On Delay Time | 75ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2601W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
