
High-speed, unidirectional logic gate optocoupler featuring a 10Mbps data rate and 75ns propagation delay. This DIP-packaged component offers a 50mA output current per channel and operates with a 4.5V to 5.5V supply voltage. Designed for through-hole mounting, it boasts a 100°C maximum operating temperature and 100mW power dissipation.
Onsemi HCPL2611M technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Input Type | DC |
| Low Level Output Current | 400nA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2611M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
