
Single-channel, logic gate output optocoupler featuring a 10Mbps data rate and 75ns propagation delay. This unidirectional optocoupler offers 2.5kV isolation voltage and operates from -40°C to 85°C. Packaged in an 8-pin DIP, it supports surface mount installation and has a maximum output current of 50mA.
Onsemi HCPL2611S technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2611S to view detailed technical specifications.
No datasheet is available for this part.
