
Single-channel, high-speed logic gate output optocoupler featuring a 10 Mbit/s data rate and 2.5kV isolation voltage. This unidirectional optocoupler offers a 75ns propagation delay and 12ns fall time, with a maximum output current of 50mA. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is packaged in a 1000-piece tape and reel.
Onsemi HCPL2611SD technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi HCPL2611SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
