
Single-channel, unidirectional optocoupler in an 8-pin DIP package. Features a 10Mbps data rate and 75ns propagation delay with a 12ns fall time. Offers 2.5kV isolation voltage and 50mA forward and output current. Operates from -40°C to 85°C, with 100mW power dissipation. Through-hole mount, lead-free, and RoHS compliant.
Onsemi HCPL2611V technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2611V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
