The HCPL2630_NL is a dual high-speed optocoupler from Onsemi, featuring a forward current of 30mA and a power dissipation of 60mW. It operates over a temperature range of -40°C to 85°C and is mounted through a hole. The device has a propagation delay of 75ns and a reverse breakdown voltage of 5V.
Onsemi HCPL2630_NL technical specifications.
| Package/Case | PDIP |
| Forward Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 50mA |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2630_NL to view detailed technical specifications.
No datasheet is available for this part.