Onsemi HCPL2630M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2630M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.