Onsemi HCPL2630SD technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2630SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
