
Dual-channel, logic gate output optocoupler featuring 10Mbps data rate and 2.5kV isolation voltage. Surface mountable in an 8-pin DIP package, this unidirectional optocoupler offers 50mA output current per channel and a propagation delay of 75ns. Operating from -40°C to 85°C, it supports DC input and is RoHS compliant.
Onsemi HCPL2630SDV technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2630SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
