
High-speed, logic-output optocoupler featuring two channels for unidirectional signal transmission. This surface-mount device offers a 10Mbps data rate with a 75ns propagation delay and 12ns fall time. It provides 2.5kV isolation voltage and operates with a 15mA input current, delivering up to 50mA output current per channel. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged in an 8-pin PDIP SMD.
Onsemi HCPL2630SV technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2630SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
