Onsemi HCPL2630W technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Series | HCPL2630 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2630W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
