Onsemi HCPL2631S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.06 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2631S to view detailed technical specifications.
No datasheet is available for this part.