Dual-channel, logic-output optocoupler featuring open-collector outputs. Designed for high-speed operation with a nominal supply voltage of 5V, operating from 4.5V to 5.5V. Maximum power dissipation is 60mW. Operating temperature range spans -40°C to 85°C. Packaged in an 8-pin PDIP SMD with a black surface.
Onsemi HCPL2631SD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.06 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi HCPL2631SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.