
Dual-channel, logic gate output optocoupler designed for high-speed signal isolation. Features a 10Mbps data rate and 2.5kV isolation voltage, with a unidirectional signal path. Operates within a -40°C to 85°C temperature range, offering 50mA output current per channel. Packaged in a lead-free, 8-pin SMD/SMT surface mount configuration, suitable for tape and reel packaging.
Onsemi HCPL2631SDV technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2631SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
