
Dual-channel logic IC output optocoupler in a DIP package, offering 2.5kV isolation voltage. Features a 10Mbps data rate with a 45ns propagation delay and 12ns fall time. Operates with 15mA input current to deliver up to 50mA output current per channel. Designed for through-hole mounting, this component has a maximum power dissipation of 60mW and a temperature range of -40°C to 85°C.
Onsemi HCPL2631W technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | HCPL2631 |
| Turn-On Delay Time | 75ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL2631W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
