
Dual-channel DC input optocoupler featuring a Darlington transistor output. Offers a high current transfer ratio of 2500% and a maximum output current of 60mA per channel. Operates with a forward current of 20mA and an input current of 1.6mA, providing 2.5kV isolation voltage. Designed for through-hole mounting in an 8-pin PDIP package, with a data rate of 0.1Mbps and a fall time of 35µs. Suitable for operation across a temperature range of -40°C to 85°C.
Onsemi HCPL2730 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2500% |
| Data Rate | 0.1Mbps |
| Fall Time | 35us |
| Forward Current | 20mA |
| Height | 3.04mm |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| Weight | 0.819g |
| Width | 6.86mm |
| RoHS | Compliant |
No datasheet is available for this part.
