
The HCPL2730SD is a dual-channel optocoupler from Onsemi, featuring a 2.5kV isolation voltage and a 7V output voltage. It can handle a maximum collector current of 60mA and a maximum input current of 20mA. The device operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SMD/SMT package. The HCPL2730SD is RoHS compliant and lead-free.
Onsemi HCPL2730SD technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 2500% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2730SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
