
The HCPL2731V is a dual-channel optocoupler with a current transfer ratio of 2500%. It has a maximum collector current of 60mA and a maximum input current of 20mA. The device is packaged in a DIP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW.
Onsemi HCPL2731V technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2500% |
| Data Rate | 0.1Mbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.819g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2731V to view detailed technical specifications.
No datasheet is available for this part.
