
Onsemi HCPL3700_Q technical specifications.
| Fall Time | 0.5us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 305mW |
| Packaging | Bulk |
| Propagation Delay | 40us |
| Series | HCPL3700 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL3700_Q to view detailed technical specifications.
No datasheet is available for this part.
