
Surface mount optocoupler featuring a 1-channel, AC/DC input to logic interface. Offers 2.5kV isolation voltage with a maximum collector current of 30mA. Operates within a -40°C to 70°C temperature range, with a propagation delay of 6µs and fall time of 0.5µs. Packaged in a 1000-unit tube, this lead-free and RoHS compliant component is designed for efficient signal isolation.
Onsemi HCPL3700SV technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 0.5us |
| Forward Current | 50mA |
| Input Type | AC/DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 210mW |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Series | HCPL3700 |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL3700SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
