
The HCPL4502 is a general-purpose optocoupler with a current transfer ratio of 27%. It has a maximum operating temperature range of -55°C to 100°C and can withstand an isolation voltage of 2.5kV. The device is available in a DIP package and is lead-free. It can handle a maximum power dissipation of 100mW and has a maximum output voltage of 20V.
Onsemi HCPL4502 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL4502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
