
Surface mount logic IC output optocoupler featuring 1 channel and 1 element. Delivers 2.5kV isolation voltage with a 27% current transfer ratio and 8mA maximum collector current. Operates with DC input, supporting data rates up to 1Mbps and a fall time of 0.8µs. Rated for 25mA forward current and 20V output voltage, with a maximum power dissipation of 100mW. Suitable for a wide operating temperature range from -55°C to 100°C.
Onsemi HCPL4502SD technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | HCPL4502 |
| Weight | 0.027937oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL4502SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
