
The HCPL4503TM is an optocoupler with a current transfer ratio of 38% and an isolation voltage of 5kV. It has a forward current of 25mA and a maximum operating temperature of 100°C. The device is packaged in a PDIP package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 100mW.
Onsemi HCPL4503TM technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 38% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HCPL4503M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL4503TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
