Onsemi HGTG30N60B3D_Q technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Saturation Voltage | 1.45V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 208W |
| Series | HGTG30N60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HGTG30N60B3D_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.