Onsemi HGTG7N60A4D_Q technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Series | HGTG7N60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HGTG7N60A4D_Q to view detailed technical specifications.
No datasheet is available for this part.