Onsemi HLMP-1585 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 75° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HLMP-1585 to view detailed technical specifications.
No datasheet is available for this part.