Onsemi HLMP-1790MP4BS technical specifications.
| Forward Current | 2mA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | HLMP1790 |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-1790MP4BS to view detailed technical specifications.
No datasheet is available for this part.