
Red, high-efficiency, two-LED emitter in a SIP package for through-hole mounting. Features a 2V voltage rating and operates with a 20mA forward current, capable of handling up to 90mA. Delivers a luminous intensity of 23mcd. RoHS compliant and supplied in bulk packaging.
Onsemi HLMP-2300 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 90mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 23mcd |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.