Red LED emitter featuring a 4-LED, high-efficiency bar design in a SIP package. Through-hole mountable with a 2V voltage rating and 90mA maximum current. Delivers 45mcd luminous intensity at 20mA forward current. RoHS compliant and supplied in bulk packaging.
Onsemi HLMP-2350 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 90mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-2350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.