
Yellow LED emitter, featuring a two-LED configuration within a Single In-line Package (SIP). Through-hole mounting design with a 2.1V forward voltage and 585nm wavelength. Operates with a typical forward current of 20mA and a maximum current of 60mA, delivering 20mcd luminous intensity. RoHS compliant and supplied in bulk packaging.
Onsemi HLMP-2400 technical specifications.
| Package/Case | SIP |
| Color | Yellow |
| Current | 60mA |
| Forward Current | 20mA |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.