
The HLMP-2655 is a red LED with a voltage rating of 2V and a forward current of 20mA. It has a luminous intensity of 45mcd and is available in a lead-free and RoHS compliant package. The LED is packaged in a rail/Tube with 50 units per package and is suitable for through hole mount applications.
Onsemi HLMP-2655 technical specifications.
| Color | Red |
| Current | 90mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-2655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
