Onsemi HLMP-2785 technical specifications.
| Color | Yellow |
| Current | 60mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-2785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
