
High-efficiency green LED emitter bar featuring four individual LEDs in a through-hole DIP package. Operates with a typical forward voltage of 2.2V and a forward current of 20mA, capable of handling up to 90mA. Delivers a luminous intensity of 50mcd with a peak wavelength of 565nm. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Onsemi HLMP-2855 technical specifications.
| Color | Green |
| Current | 90mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
