Onsemi HLMP-3300A2R0 technical specifications.
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | HLMP3300 |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-3300A2R0 to view detailed technical specifications.
No datasheet is available for this part.