Onsemi HLMP0400 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Lens Color | Yellow |
| Lens Size | 2.42mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 100° |
| DC Rated Voltage | 3V |
| Wavelength | 585nm |
| Width | 2.42mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.