Onsemi HLMP1503 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 565nm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 90° |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.