LED Bars and Arrays .4X.195" RECT CLR
Onsemi HLMP2300_Q technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 23mcd |
| Packaging | Rail/Tube |
| Series | HLMP2300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HLMP2300_Q to view detailed technical specifications.
No datasheet is available for this part.