Onsemi HLMP2500 technical specifications.
| Package/Case | SIP |
| Color | Green |
| Current | 90mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.