Onsemi HLMP3850A.A4R0 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | HLMP3850A |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP3850A.A4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.