Onsemi HLMP47009MP6 technical specifications.
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | HLMP-40xx |
| Viewing Angle | 45° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP47009MP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.