Onsemi HLMP4719 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 2mA |
| Height | 6.3mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 35° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP4719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.