Onsemi HLMP6405AZR_Q technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Packaging | Bulk |
| Series | HLMP6405A |
| Viewing Angle | 25° |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HLMP6405AZR_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.